
* Images are for reference only
ZSOS-T1204-A01
Extended
- Manufacturer
- Chau Light
- MFR.Part #
- ZSOS-T1204-A01
- JLCPCB Part #
- C5337541
- Package
- DIP-4
- Description
- -25℃~+85℃ 1.2V 10.2mm 100nA 12.2mm 15us 15us 18.2mm 20mA 30V 4.4mm 940nm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2261
50+
$0.1787
150+
$0.1529
450+
$0.1275
2550+
$0.1163
4950+
$0.1095
Related Products
Welcome back, may I help you?