
* Images are for reference only
ZSPD-Z3227B-10C-Z3
Extended
- Manufacturer
- Chau Light
- MFR.Part #
- ZSPD-Z3227B-10C-Z3
- JLCPCB Part #
- C5337523
- Package
- SMD-4P,3.2x2.7mm
- Description
- -25℃~+85℃ 10nA 150mW 32V 730nm~1100nm 940nm SMD-4P,3.2x2.7mm Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2920
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2920
In-stock Item Pricing
Qty Unit Price
1+
$0.1197
50+
$0.0947
150+
$0.0821
500+
$0.0727
3000+
$0.0651
6000+
$0.0614
Related Products
Welcome back, may I help you?