
* Images are for reference only
ZIRM1A01-F
Extended
- Manufacturer
- Chau Light
- MFR.Part #
- ZIRM1A01-F
- JLCPCB Part #
- C2689200
- Package
- SIP-3-2.54mm
- Description
- -30℃~+65℃ 1.5mA 2.7V~6V 38kHz 6m SIP-3-2.54mm Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3022
50+
$0.2415
150+
$0.2155
1250+
$0.1677
2500+
$0.1532
5000+
$0.1445
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?