This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RL1J470MF115A00CV0

Extended
Manufacturer
Changzhou Huawei Elec
MFR.Part #
RL1J470MF115A00CV0
JLCPCB Part #
C2912464
Package
Plugin,D8xL11.5mm
Description
-40℃~+105℃ 11.5mm 47uF 63V 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 287

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0452
40+ $0.0357
200+ $0.0310
400+ $0.0275
2000+ $0.0247
4000+ $0.0233

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons