
* Images are for reference only
KM1A102MF115A00CV0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- KM1A102MF115A00CV0
- JLCPCB Part #
- C189254
- Package
- Plugin,D8xL11.5mm
- Description
- 1000hrs@105℃ 1000uF 10V 11.5mm 3.5mm 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 113695
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 113676
In-stock Item Pricing
Qty Unit Price
1+
$0.0635
100+
$0.0514
500+
$0.0442
1000+
$0.0398
5000+
$0.0361
10000+
$0.0344
Related Products
Welcome back, may I help you?