
* Images are for reference only
CZT3904 BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CZT3904 BK PBFREE
- JLCPCB Part #
- C5690631
- Package
- SOT-223
- Description
- -65℃~+150℃ 100 200mA 2W 300MHz 300mV 40V NPN SOT-223 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 350
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1795
350+
$0.4706
700+
$0.4560
1050+
$0.4480
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?