
* Images are for reference only
CTVF-1-100K-05
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTVF-1-100K-05
- JLCPCB Part #
- C5976792
- Package
- Plugin,D=15.7mm
- Description
- 10uH 20mΩ 7.1A ±10% Plugin,D=15.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8018
250+
$5.9057
500+
$5.7086
1000+
$5.6108
Welcome back, may I help you?