
* Images are for reference only
CTVF-0-150K-10
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTVF-0-150K-10
- JLCPCB Part #
- C6541930
- Package
- Plugin,D=13.2mm
- Description
- 15uH 20mΩ 9.8A ±10% 插件,D=13.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0447
250+
$6.4024
500+
$6.1892
1000+
$6.0826
Welcome back, may I help you?