
* Images are for reference only
XR4426T221MHL35
Extended
- Manufacturer
- XR
- MFR.Part #
- XR4426T221MHL35
- JLCPCB Part #
- C51484192
- Package
- Plugin,D=13.2mm
- Description
- 1A 220uH ±10% 插件,D=13.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$0.3824
50+
$0.3005
150+
$0.2668
500+
$0.2234
2500+
$0.2041
5000+
$0.1912
Related Products
Welcome back, may I help you?