
* Images are for reference only
CTRL5480F-5-180K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTRL5480F-5-180K
- JLCPCB Part #
- C5973878
- Package
- Plugin,D=15.9mm
- Description
- 18uH 19mΩ 4.6A 4A ±10% Plugin,D=15.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3235
250+
$4.5198
500+
$4.3684
1000+
$4.2927
Welcome back, may I help you?