
* Images are for reference only
CTRL5480F-1-271K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTRL5480F-1-271K
- JLCPCB Part #
- C5973825
- Package
- Plugin,D=5.7mm
- Description
- 1.32Ω 150mA 180mA 270uH ±10% Plugin,D=5.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7799
250+
$0.3117
500+
$0.3020
1000+
$0.2955
Welcome back, may I help you?