
* Images are for reference only
CMOZ2L0 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMOZ2L0 TR PBFREE
- JLCPCB Part #
- C6151013
- Package
- SOD-523
- Description
- 1.4kΩ 250mW 25uA@1V 2V SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2404
200+
$0.0959
500+
$0.0927
1000+
$0.0912
Related Products
Welcome back, may I help you?