
* Images are for reference only
CTRFB1010F-820K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTRFB1010F-820K
- JLCPCB Part #
- C6161335
- Package
- Plugin,D=11mm
- Description
- 140mΩ 2.1A 82uH ±10% Plugin,D=11mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3952
250+
$0.9568
500+
$0.9246
1000+
$0.9085
Welcome back, may I help you?