
* Images are for reference only
CMPZ5258B TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMPZ5258B TR PBFREE
- JLCPCB Part #
- C5627573
- Package
- SOT-23
- Description
- -65℃~+150℃ 100nA@27V 34.2V~37.8V 350mW 36V 70Ω ±5% SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0879
200+
$0.0350
500+
$0.0339
1000+
$0.0333
Related Products
Welcome back, may I help you?