
* Images are for reference only
CMR3U-02M TR13 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMR3U-02M TR13 PBFREE
- JLCPCB Part #
- C17383758
- Package
- SMC
- Description
- -65℃~+175℃ 1V@3A 200V 3A 50ns 5uA@200V SMC Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6370
200+
$0.2542
500+
$0.2461
1000+
$0.2413