
* Images are for reference only
CMOZ6V2 BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMOZ6V2 BK PBFREE
- JLCPCB Part #
- C5599228
- Package
- SOD-523
- Description
- -65℃~+150℃ 1 Independent 10Ω 300mW 3uA@4V 5.89V~6.51V 6.2V ±5% SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4978
200+
$0.1998
500+
$0.1933
1000+
$0.1901
Related Products
Welcome back, may I help you?