This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMPT5089 TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMPT5089 TR PBFREE
JLCPCB Part #
C5970178
Package
SOT-23
Description
-65℃~+150℃@(Tj) 25V 350mW 400@100uA,5V 500mV 50MHz 50mA 50nA NPN SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1622
200+ $0.0648
500+ $0.0627
1000+ $0.0616

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons