
* Images are for reference only
CLL4688 BK TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CLL4688 BK TIN/LEAD
- JLCPCB Part #
- C6534550
- Package
- SOD-80
- Description
- -65℃~+200℃ 1 Independent 10uA@3V 4.465V~4.935V 4.7V 500mW ±5% SOD-80 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9520
200+
$0.3799
500+
$0.3670
1000+
$0.3606
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?