This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMPT2907A TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMPT2907A TR PBFREE
JLCPCB Part #
C6151056
Package
SOT-23
Description
-65℃~+150℃@(Tj) 1.6V 100@150mA,10V 10nA 200MHz 600mA 60V PNP SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2829
200+ $0.1130
500+ $0.1091
1000+ $0.1072

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons