
* Images are for reference only
CMPD6263C BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMPD6263C BK PBFREE
- JLCPCB Part #
- C5970172
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 15mA 200nA@50V 410mV@1mA 70V SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4051
200+
$0.1617
500+
$0.1562
1000+
$0.1536
Related Products