
* Images are for reference only
1N6002B TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1N6002B TR PBFREE
- JLCPCB Part #
- C5490221
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 100nA@9.1V 11.4V~12.6V 12V 22Ω 500mW 600Ω ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1088
200+
$0.0434
500+
$0.0420
1000+
$0.0413
Welcome back, may I help you?