
* Images are for reference only
CMSSH-3C BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMSSH-3C BK PBFREE
- JLCPCB Part #
- C6535022
- Package
- SOT-323
- Description
- -65℃~+150℃ 1 Pair Common Cathode 100mA 1V@100mA 30V 500nA@25V 750mA SOT-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5582
200+
$0.2227
500+
$0.2162
1000+
$0.2130
Welcome back, may I help you?