
* Images are for reference only
1N4747A TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1N4747A TR PBFREE
- JLCPCB Part #
- C5481719
- Package
- DO-41
- Description
- -65℃~+200℃ 1 Independent 19V~21V 1W 20V 22Ω 5uA@15.2V 750Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1075
200+
$0.0430
500+
$0.0415
1000+
$0.0407
Welcome back, may I help you?