This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4462 TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
1N4462 TR PBFREE
JLCPCB Part #
C6047215
Package
DO-41
Description
-65℃~+200℃ 1 Independent 1.5W 1uA@4.5V 2.5Ω 400Ω 7.125V~7.875V 7.5V DO-41 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8135
200+ $0.3254
500+ $0.3141
1000+ $0.3093

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons