
* Images are for reference only
2N697A PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 2N697A PBFREE
- JLCPCB Part #
- C17667769
- Package
- TO-39
- Description
- 1 NPN 1.5V@150mA,10V 150MHz 1uA 40V 5V NPN TO-39 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0031
200+
$0.4009
500+
$0.3864
1000+
$0.3800