* Images are for reference only
R1343L13
- Manufacturer
- Celduc
- MFR.Part #
- R1343L13
- JLCPCB Part #
- C5841783
- Package
- Plugin
- Description
- One Normally Open: 1A (SPST-NO) 5kV@DC 24V 200mA Plugin Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
R1343L13 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part R1343L13 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
R1343L13 symbol, PCB footprint from the free EasyEDA PCB design tool.
R1343L13 datasheets or manufacturer documentation.
Datasheet: R1343L13 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing