
* Images are for reference only
CWCI0603C-82NHT
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CWCI0603C-82NHT
- JLCPCB Part #
- C48886689
- Package
- 0603
- Description
- 1.7GHz 300mA 34@150MHz 600mΩ 82nH Wire-wound chip inductor ±3% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3155
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3155
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
200+
$0.0304
600+
$0.0265
4000+
$0.0236
8000+
$0.0213
20000+
$0.0200
Related Products
Welcome back, may I help you?