
* Images are for reference only
CMPI0518-3R3M
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CMPI0518-3R3M
- JLCPCB Part #
- C7588907
- Package
- SMD,5.5x5.2mm
- Description
- 3.3uH 4.5A 58mΩ 5A Molded Inductor ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1910
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1910
In-stock Item Pricing
Qty Unit Price
1+
$0.1722
50+
$0.1352
150+
$0.1194
500+
$0.0997
2000+
$0.0908
4000+
$0.0855
Related Products
Welcome back, may I help you?