
* Images are for reference only
CR8040-181M
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CR8040-181M
- JLCPCB Part #
- C7588835
- Package
- SMD,8x8mm
- Description
- 180uH 610mΩ 750mA 900mA ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 540
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 540
In-stock Item Pricing
Qty Unit Price
1+
$0.0919
50+
$0.0734
150+
$0.0642
1000+
$0.0572
2000+
$0.0517
5000+
$0.0489
Related Products