
* Images are for reference only
CCM9070A-701
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CCM9070A-701
- JLCPCB Part #
- C7588969
- Package
- SMD-4P,9x7mm
- Description
- 10MΩ 10mΩ 2 5A 700Ω@100MHz 80V 80V SMD-4P,9x7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.5275
10+
$0.4227
30+
$0.3711
100+
$0.3194
700+
$0.2872
1400+
$0.2711
Related Products
Welcome back, may I help you?