


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Ceaiya | |
| Package | Plugin-4P,21x15mm | |
| Operating Temperature | -40℃~+120℃ | |
| Impedance @ Frequency | 3.5kΩ@100kHz | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Withstand | 1.5kV | |
| Number of Lines | 2 | |
| Inductance @ Frequency | 10.5mH@1kHz | |
| DC Resistance(DCR) | 180mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FL1515-007 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Ceaiya | |
| Package | Plugin-4P,21x15mm | |
| Operating Temperature | -40℃~+120℃ | |
| Impedance @ Frequency | 3.5kΩ@100kHz | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Withstand | 1.5kV | |
| Number of Lines | 2 | |
| Inductance @ Frequency | 10.5mH@1kHz | |
| DC Resistance(DCR) | 180mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FL1515-007. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FL1515-007 datasheets or manufacturer documentation.
Datasheet: FL1515-007 Datasheet (PDF)
The FL1515-007 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.