This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MS310-1.00K-1%

Extended
Manufacturer
Caddock
MFR.Part #
MS310-1.00K-1%
JLCPCB Part #
C20481889
Package
Axial
Description
10W 1kΩ Metal Oxide Film Resistor ±1% ±50ppm/℃ Axial Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.8161
200+ $13.0943
500+ $12.6566
1000+ $12.4410

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons