
* Images are for reference only
MP725-0.10-1%
Extended
- Manufacturer
- Caddock
- MFR.Part #
- MP725-0.10-1%
- JLCPCB Part #
- C2140390
- Package
- DPAK
- Description
- -55℃~+150℃ 0ppm/℃~+200ppm/℃ 100mΩ 25W Thick Film Resistor ±1% DPAK Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2879
250+
$5.5299
500+
$5.3353
1000+
$5.2404