
* Images are for reference only
CY1330JE1IEB44M2A2
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CY1330JE1IEB44M2A2
- JLCPCB Part #
- C19089340
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 33pF 400V CQC、UL、VDE、CUL、ENEC Y1 ±5% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 311
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 311
In-stock Item Pricing
Qty Unit Price
1+
$0.0595
100+
$0.0476
300+
$0.0416
1000+
$0.0371
5000+
$0.0336
10000+
$0.0316
Related Products
Welcome back, may I help you?