
* Images are for reference only
CD1H103JC9IER1D100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CD1H103JC9IER1D100
- JLCPCB Part #
- C2761738
- Package
- Plugin,P=5.08mm
- Description
- 10nF 5.08mm 50V X7R ±5% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 108
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 108
In-stock Item Pricing
Qty Unit Price
1+
$0.0408
100+
$0.0327
300+
$0.0286
1000+
$0.0235
5000+
$0.0211
10000+
$0.0198
Related Products
Welcome back, may I help you?