This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CX7538BS

Extended
Manufacturer
Cheng Xin Wei Tech
MFR.Part #
CX7538BS
JLCPCB Part #
C7435527
Package
SOP-8L
Description
-40℃~+150℃ 1 1.2us 12mΩ 150uA 200kHz 5.4V~5.8V 60V 650ns Built-in DCM、CCM、QR Flyback SOP-8L Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 71

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1603
50+ $0.1269
150+ $0.1127
500+ $0.0948
2500+ $0.0869
5000+ $0.0820

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons