
* Images are for reference only
LT4322RDDM#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT4322RDDM#TRPBF
- JLCPCB Part #
- C20047703
- Package
- DFN-8(3x3)
- Description
- -40℃~+150℃ 1 13mΩ 9V~60V Active High Ideal Diode DFN-8(3x3) Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1037
200+
$2.4363
500+
$2.3542
1000+
$2.3139
Related Products
Welcome back, may I help you?