
* Images are for reference only
CX8901B
Extended
- Manufacturer
- Cheng Xin Wei Tech
- MFR.Part #
- CX8901B
- JLCPCB Part #
- C46634656
- Package
- ESOP-8L
- Description
- -45℃~+125℃@(TA) 1 100kHz 10V~120V 2mA Adjustable Buck External No Step-down type ESOP-8L DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2943
50+
$0.2328
150+
$0.2065
500+
$0.1736
2500+
$0.1590
4000+
$0.1502
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?