* Images are for reference only
TBP03R3-350-09BK
- Manufacturer
- CUI
- MFR.Part #
- TBP03R3-350-09BK
- JLCPCB Part #
- C3585096
- Package
- Plugin,P=3.5mm
- Description
- 8A Straight Needle -40℃~+130℃ Copper Alloy 3.5mm Black Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 180
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7361
200+
$1.0591
500+
$1.0226
1000+
$1.0043