
* Images are for reference only
0395026015
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395026015
- JLCPCB Part #
- C6056721
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 15 3.5mm Green Straight Pin 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3289
240+
$0.5313
480+
$0.5135
960+
$0.5038
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?