This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQP3-D24-S15-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PQP3-D24-S15-M-TR
JLCPCB Part #
C6147929
Package
SMD-5P,14x14mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 14mm 14mm 15V 18V~36V 200mA 300kHz 3W 83% 9mm Short Circuit Protection、Automatic fault recovery SMD-5P,14x14mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 330

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.5981
330+ $8.2196
660+ $7.9442
990+ $7.8089
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons