
* Images are for reference only
TBLH10-350-09BK
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBLH10-350-09BK
- JLCPCB Part #
- C6551676
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 3.5mm 300V 9 9P Black Through Hole 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 385
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3773
200+
$1.3487
385+
$1.3036
1155+
$1.2810
Welcome back, may I help you?