
* Images are for reference only
PRMCE1-S24-S9-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PRMCE1-S24-S9-S
- JLCPCB Part #
- C5710911
- Package
- SIP,19.7x6mm
- Description
- 1 111mA 1W 22.8V~25.2V 3kV 73% 9V Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3223
200+
$3.3216
500+
$3.2108
1000+
$3.1562
Related Products
Welcome back, may I help you?