
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | CUI | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 24V@DC、120V@AC | |
| Coil Resistance | 440Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 330mW | |
| Length | 10.2mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 1A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Height | 10mm | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 1A@24VDC、1A@120VAC | |
| Width | 7.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SR2-12V-330-1C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | CUI | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 24V@DC、120V@AC | |
| Coil Resistance | 440Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 330mW | |
| Length | 10.2mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 1A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Height | 10mm | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 1A@24VDC、1A@120VAC | |
| Width | 7.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SR2-12V-330-1C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SR2-12V-330-1C datasheets or manufacturer documentation.
Datasheet: SR2-12V-330-1C Datasheet (PDF)
The SR2-12V-330-1C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.