
* Images are for reference only
TBL008-1000-09BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBL008-1000-09BE
- JLCPCB Part #
- C17269636
- Package
- Plugin,P=10mm
- Description
- 1 10mm 600V 66A 9 9P Blue Through Hole Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5907
198+
$7.0189
504+
$6.7853
1008+
$6.6692
Welcome back, may I help you?