
* Images are for reference only
TBL008-1000-02BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBL008-1000-02BE
- JLCPCB Part #
- C17348995
- Package
- Plugin,P=10mm
- Description
- 1 10mm 2 2P 600V 66A Blue Through Hole 插件,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7005
168+
$1.4777
504+
$1.4277
1008+
$1.4035
Welcome back, may I help you?