
* Images are for reference only
TB010-508-02BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB010-508-02BE
- JLCPCB Part #
- C5954901
- Package
- Plugin,P=5.08mm
- Description
- 1 2 20A 300V 5.08mm Blue Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5909
10+
$0.4817
30+
$0.4255
100+
$0.3709
500+
$0.3388
1200+
$0.3228
Welcome back, may I help you?