
* Images are for reference only
VQA-S15-D9-SIP
Extended
- Manufacturer
- CUI
- MFR.Part #
- VQA-S15-D9-SIP
- JLCPCB Part #
- C6024583
- Package
- SIP,19.7x9.8mm
- Description
- 14.5V~15.5V 1W 2 3kV 55mA 80% 9V SIP,19.7x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7042
200+
$8.6611
500+
$8.3717
1000+
$8.2286
Related Products