
* Images are for reference only
CMC-9745-37T
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMC-9745-37T
- JLCPCB Part #
- C5621238
- Package
- -
- Description
- -37dB@±3dB 1.5V~9V 2.2kΩ 4.7mm 400uA 69dB 9.7mm Unidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2304
200+
$2.0870
500+
$2.0180
1000+
$1.9843
Welcome back, may I help you?