
* Images are for reference only
CMA-6542TF-K
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMA-6542TF-K
- JLCPCB Part #
- C3273876
- Package
- -
- Description
- -42dB@±2dB 1.5V~10V 1.5kΩ 500uA 58dB 6.7mm 9.7mm Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4701
200+
$0.1820
500+
$0.1756
1000+
$0.1724
Welcome back, may I help you?